Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
53mA
Maximum Zener Impedance
8Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China
3.850 OMR
0.038 OMR Each (In a Pack of 100) (ex VAT)
4.042 OMR
0.040 OMR Each (In a Pack of 100) (inc. VAT)
Standard
100
3.850 OMR
0.038 OMR Each (In a Pack of 100) (ex VAT)
4.042 OMR
0.040 OMR Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | 0.038 OMR | 3.850 OMR |
500 - 900 | 0.033 OMR | 3.300 OMR |
1000+ | 0.028 OMR | 2.750 OMR |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
53mA
Maximum Zener Impedance
8Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China