onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.: 186-8744Brand: onsemiManufacturers Part No.: 1N4749A
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10.5mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

66.000 OMR

0.022 OMR Each (In a Bag of 3000) (ex VAT)

69.300 OMR

0.023 OMR Each (In a Bag of 3000) (inc. VAT)

onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

66.000 OMR

0.022 OMR Each (In a Bag of 3000) (ex VAT)

69.300 OMR

0.023 OMR Each (In a Bag of 3000) (inc. VAT)

onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
3000 - 30000.022 OMR66.000 OMR
6000 - 120000.022 OMR66.000 OMR
15000 - 270000.016 OMR49.500 OMR
30000 - 720000.016 OMR49.500 OMR
75000+0.016 OMR49.500 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10.5mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more