Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 169-8651Brand: onsemiManufacturers Part No.: 1N5241BTR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

11V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

22Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

78.750 OMR

0.016 OMR Each (On a Reel of 5000) (ex VAT)

82.688 OMR

0.017 OMR Each (On a Reel of 5000) (inc. VAT)

onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

78.750 OMR

0.016 OMR Each (On a Reel of 5000) (ex VAT)

82.688 OMR

0.017 OMR Each (On a Reel of 5000) (inc. VAT)

onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

11V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

22Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more