Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
91V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
0.945 OMR
0.189 OMR Each (In a Pack of 5) (ex VAT)
0.992 OMR
0.198 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
0.945 OMR
0.189 OMR Each (In a Pack of 5) (ex VAT)
0.992 OMR
0.198 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.189 OMR | 0.945 OMR |
50 - 95 | 0.184 OMR | 0.919 OMR |
100 - 245 | 0.158 OMR | 0.788 OMR |
250 - 495 | 0.152 OMR | 0.761 OMR |
500+ | 0.142 OMR | 0.709 OMR |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
91V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.