onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG

RS Stock No.: 800-9406Brand: onsemiManufacturers Part No.: 80SQ045NRLG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

140A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
0.404 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

6.710 OMR

0.336 OMR Each (In a Pack of 20) (ex VAT)

7.046 OMR

0.353 OMR Each (In a Pack of 20) (inc. VAT)

onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG
Select packaging type

6.710 OMR

0.336 OMR Each (In a Pack of 20) (ex VAT)

7.046 OMR

0.353 OMR Each (In a Pack of 20) (inc. VAT)

onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 1800.336 OMR6.710 OMR
200 - 4800.292 OMR5.830 OMR
500+0.253 OMR5.060 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
0.404 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

140A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
0.404 OMREach (In a Pack of 10) (ex VAT)