onsemi BUL45D2G NPN Transistor, 10 A, 400 V, 3-Pin TO-220

RS Stock No.: 186-7374Brand: onsemiManufacturers Part No.: BUL45D2G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

22

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V dc

Maximum Emitter Base Voltage

12 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

42.075 OMR

0.842 OMR Each (In a Tube of 50) (ex VAT)

44.179 OMR

0.884 OMR Each (In a Tube of 50) (inc. VAT)

onsemi BUL45D2G NPN Transistor, 10 A, 400 V, 3-Pin TO-220

42.075 OMR

0.842 OMR Each (In a Tube of 50) (ex VAT)

44.179 OMR

0.884 OMR Each (In a Tube of 50) (inc. VAT)

onsemi BUL45D2G NPN Transistor, 10 A, 400 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 500.842 OMR42.075 OMR
100+0.632 OMR31.625 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

22

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V dc

Maximum Emitter Base Voltage

12 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more