onsemi FJV1845FMTF NPN Transistor, 50 mA, 120 V, 3-Pin SOT-23

RS Stock No.: 807-0925Brand: onsemiManufacturers Part No.: FJV1845FMTF
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

110 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 1.04mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.500 OMR

0.028 OMR Each (In a Pack of 200) (ex VAT)

5.775 OMR

0.029 OMR Each (In a Pack of 200) (inc. VAT)

onsemi FJV1845FMTF NPN Transistor, 50 mA, 120 V, 3-Pin SOT-23
Select packaging type

5.500 OMR

0.028 OMR Each (In a Pack of 200) (ex VAT)

5.775 OMR

0.029 OMR Each (In a Pack of 200) (inc. VAT)

onsemi FJV1845FMTF NPN Transistor, 50 mA, 120 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 8000.028 OMR5.500 OMR
1000 - 18000.022 OMR4.400 OMR
2000+0.022 OMR4.400 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

110 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 1.04mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more