Technical Document
Specifications
Brand
onsemiPower Switch Type
OVP with Ultra Low On-resistance
Switch On Resistance
7.5mΩ
Maximum Operating Supply Voltage
23 V
Maximum Operating Current
7A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.23 x 1.83 x 0.39mm
Automotive Standard
AEC-Q100
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
0.245 OMR
Each (Supplied on a Reel) (ex VAT)
0.257 OMR
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
0.245 OMR
Each (Supplied on a Reel) (ex VAT)
0.257 OMR
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
Technical Document
Specifications
Brand
onsemiPower Switch Type
OVP with Ultra Low On-resistance
Switch On Resistance
7.5mΩ
Maximum Operating Supply Voltage
23 V
Maximum Operating Current
7A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.23 x 1.83 x 0.39mm
Automotive Standard
AEC-Q100
Country of Origin
Philippines