onsemi QFET N-Channel MOSFET, 6.6 A, 800 V, 3-Pin TO-220F FQPF7N80C

RS Stock No.: 671-5310Brand: onsemiManufacturers Part No.: FQPF7N80C
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.6 A

Maximum Drain Source Voltage

800 V

Series

QFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.9 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.16mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

27 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Height

9.19mm

Minimum Operating Temperature

-55 °C

Product details

QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.472 OMR

1.094 OMR Each (In a Pack of 5) (ex VAT)

5.746 OMR

1.149 OMR Each (In a Pack of 5) (inc. VAT)

onsemi QFET N-Channel MOSFET, 6.6 A, 800 V, 3-Pin TO-220F FQPF7N80C
Select packaging type

5.472 OMR

1.094 OMR Each (In a Pack of 5) (ex VAT)

5.746 OMR

1.149 OMR Each (In a Pack of 5) (inc. VAT)

onsemi QFET N-Channel MOSFET, 6.6 A, 800 V, 3-Pin TO-220F FQPF7N80C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 451.094 OMR5.472 OMR
50 - 950.946 OMR4.730 OMR
100 - 4950.820 OMR4.098 OMR
500 - 9950.720 OMR3.602 OMR
1000+0.666 OMR3.328 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.6 A

Maximum Drain Source Voltage

800 V

Series

QFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.9 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.16mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

27 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Height

9.19mm

Minimum Operating Temperature

-55 °C

Product details

QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more