Technical Document
Specifications
Brand
onsemiIC Type
USB Power Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Package Type
SOIC-14 NB
Pin Count
14
2,131.250 OMR
0.852 OMR Each (On a Reel of 2500) (ex VAT)
2,237.812 OMR
0.895 OMR Each (On a Reel of 2500) (inc. VAT)
2500
2,131.250 OMR
0.852 OMR Each (On a Reel of 2500) (ex VAT)
2,237.812 OMR
0.895 OMR Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiIC Type
USB Power Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Package Type
SOIC-14 NB
Pin Count
14