Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL, NECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Product details
ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor
Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.
Clock Generators/Buffers
5.599 OMR
2.800 OMR Each (In a Pack of 2) (ex VAT)
5.879 OMR
2.940 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
5.599 OMR
2.800 OMR Each (In a Pack of 2) (ex VAT)
5.879 OMR
2.940 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL, NECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Product details
ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor
Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.