onsemi MC74HC03ADG 2-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 806-1369Brand: onsemiManufacturers Part No.: MC74HC03ADG
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum Propagation Delay Time @ Maximum CL

180ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Output Type

Open Drain

Length

8.75mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.562 OMR

0.138 OMR Each (In a Pack of 55) (ex VAT)

7.940 OMR

0.145 OMR Each (In a Pack of 55) (inc. VAT)

onsemi MC74HC03ADG 2-Input NAND Logic Gate, 14-Pin SOIC
Select packaging type

7.562 OMR

0.138 OMR Each (In a Pack of 55) (ex VAT)

7.940 OMR

0.145 OMR Each (In a Pack of 55) (inc. VAT)

onsemi MC74HC03ADG 2-Input NAND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum Propagation Delay Time @ Maximum CL

180ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Output Type

Open Drain

Length

8.75mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more