onsemi MC74HC245ADTG Buffer & Line Driver, 20-Pin TSSOP

RS Stock No.: 184-4279Brand: onsemiManufacturers Part No.: MC74HC245ADTG
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Transceiver

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

35mA

Maximum Low Level Output Current

-35mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

7 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Stock information temporarily unavailable.

20.625 OMR

0.275 OMR Each (In a Tube of 75) (ex VAT)

21.656 OMR

0.289 OMR Each (In a Tube of 75) (inc. VAT)

onsemi MC74HC245ADTG Buffer & Line Driver, 20-Pin TSSOP

20.625 OMR

0.275 OMR Each (In a Tube of 75) (ex VAT)

21.656 OMR

0.289 OMR Each (In a Tube of 75) (inc. VAT)

onsemi MC74HC245ADTG Buffer & Line Driver, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
75 - 3000.275 OMR20.625 OMR
375 - 6750.258 OMR19.388 OMR
750 - 18000.242 OMR18.150 OMR
1875+0.231 OMR17.325 OMR

Technical Document

Specifications

Brand

onsemi

Logic Function

Transceiver

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

35mA

Maximum Low Level Output Current

-35mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

7 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Country of Origin

Philippines