Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220

RS Stock No.: 516-4878PBrand: onsemiManufacturers Part No.: MC78M05CTG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

700mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.28mm

Width

4.82mm

Product details

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220
Select packaging type

P.O.A.

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

700mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.28mm

Width

4.82mm

Product details

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in