onsemi NB7L572MNG PLL Clock Buffer 32-Pin QFN

RS Stock No.: 802-2067Brand: onsemiManufacturers Part No.: NB7L572MNG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Brand

onsemi

Number of Elements per Chip

2

Maximum Supply Current

110 mA

Maximum Input Frequency

8GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Product details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

8.195 OMR

8.195 OMR Each (ex VAT)

8.605 OMR

8.605 OMR Each (inc. VAT)

onsemi NB7L572MNG PLL Clock Buffer 32-Pin QFN
Select packaging type

8.195 OMR

8.195 OMR Each (ex VAT)

8.605 OMR

8.605 OMR Each (inc. VAT)

onsemi NB7L572MNG PLL Clock Buffer 32-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 98.195 OMR
10+7.068 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of Elements per Chip

2

Maximum Supply Current

110 mA

Maximum Input Frequency

8GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Product details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more