onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC

RS Stock No.: 178-4633Brand: onsemiManufacturers Part No.: NCL30060B3DR2G
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

60 kHz

Start-up Supply Current

19mA

Maximum Source Current

250mA

IC Type

Power Factor Controller IC

Maximum Sink Current

400mA

Maximum Supply Current

1700 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

13.75 V

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

3.520 OMR

0.352 OMR Each (In a Pack of 10) (ex VAT)

3.696 OMR

0.370 OMR Each (In a Pack of 10) (inc. VAT)

onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC
Select packaging type

3.520 OMR

0.352 OMR Each (In a Pack of 10) (ex VAT)

3.696 OMR

0.370 OMR Each (In a Pack of 10) (inc. VAT)

onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

60 kHz

Start-up Supply Current

19mA

Maximum Source Current

250mA

IC Type

Power Factor Controller IC

Maximum Sink Current

400mA

Maximum Supply Current

1700 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

13.75 V

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in