Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 16-Channel I/O Expander I2C 24-Pin QFN, PCA9535EMTTXG

RS Stock No.: 823-4236Brand: onsemiManufacturers Part No.: PCA9535EMTTXG
brand-logo
View all in I/O Expanders

Technical Document

Specifications

Brand

onsemi

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

QFN

Clock Frequency

1MHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

Product details

Serial I/O Expanders, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

8.470 OMR

0.847 OMR Each (In a Pack of 10) (ex VAT)

8.894 OMR

0.889 OMR Each (In a Pack of 10) (inc. VAT)

onsemi 16-Channel I/O Expander I2C 24-Pin QFN, PCA9535EMTTXG
Select packaging type

8.470 OMR

0.847 OMR Each (In a Pack of 10) (ex VAT)

8.894 OMR

0.889 OMR Each (In a Pack of 10) (inc. VAT)

onsemi 16-Channel I/O Expander I2C 24-Pin QFN, PCA9535EMTTXG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 900.847 OMR8.470 OMR
100 - 2400.732 OMR7.315 OMR
250+0.632 OMR6.325 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

QFN

Clock Frequency

1MHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

Product details

Serial I/O Expanders, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more