Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi SBC846BPDW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 65 V, 6-Pin SOT-363

RS Stock No.: 186-8808PBrand: onsemiManufacturers Part No.: SBC846BPDW1T1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi SBC846BPDW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 65 V, 6-Pin SOT-363
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi SBC846BPDW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 65 V, 6-Pin SOT-363
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more