Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
ON Semi UF4001-UF4007 Fast Rectifiers
The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.
Features & Benefits:
Low forward voltage drop
High surge current capability
High current capability
What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.
What is the operating junction temperature?
-65°C to +150°C
What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V
6.875 OMR
0.138 OMR Each (In a Pack of 50) (ex VAT)
7.219 OMR
0.145 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
6.875 OMR
0.138 OMR Each (In a Pack of 50) (ex VAT)
7.219 OMR
0.145 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | 0.138 OMR | 6.875 OMR |
500 - 950 | 0.116 OMR | 5.775 OMR |
1000+ | 0.099 OMR | 4.950 OMR |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
ON Semi UF4001-UF4007 Fast Rectifiers
The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.
Features & Benefits:
Low forward voltage drop
High surge current capability
High current capability
What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.
What is the operating junction temperature?
-65°C to +150°C
What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V