Technical Document
Specifications
Brand
OPTIBELTLength
1750mm
Width
10mm
Pitch
10mm
Number Of Teeth
175
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
18.012 OMR
18.012 OMR Each (ex VAT)
18.913 OMR
18.913 OMR Each (inc. VAT)
OPTIBELT 10 T10 / 1750 Timing Belt, 175 Teeth, 1750mm Length, 10mm Width
1
18.012 OMR
18.012 OMR Each (ex VAT)
18.913 OMR
18.913 OMR Each (inc. VAT)
OPTIBELT 10 T10 / 1750 Timing Belt, 175 Teeth, 1750mm Length, 10mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 18.012 OMR |
5 - 9 | 17.655 OMR |
10 - 24 | 17.534 OMR |
25+ | 17.452 OMR |
Technical Document
Specifications
Brand
OPTIBELTLength
1750mm
Width
10mm
Pitch
10mm
Number Of Teeth
175
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C