OPTIBELT 150 S8M 1600 Timing Belt, 200 Teeth, 1600mm Length, 15mm Width

RS Stock No.: 217-0329Brand: OPTIBELTManufacturers Part No.: 150 S8M 1600
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1600mm

Width

15mm

Pitch

8mm

Number Of Teeth

200

Profile

S8M

Material

Rubber

Series

STD

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

25.223 OMR

25.223 OMR Each (ex VAT)

26.484 OMR

26.484 OMR Each (inc. VAT)

OPTIBELT 150 S8M 1600 Timing Belt, 200 Teeth, 1600mm Length, 15mm Width

25.223 OMR

25.223 OMR Each (ex VAT)

26.484 OMR

26.484 OMR Each (inc. VAT)

OPTIBELT 150 S8M 1600 Timing Belt, 200 Teeth, 1600mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 425.223 OMR
5 - 925.157 OMR
10 - 2425.047 OMR
25+24.932 OMR

Technical Document

Specifications

Length

1600mm

Width

15mm

Pitch

8mm

Number Of Teeth

200

Profile

S8M

Material

Rubber

Series

STD

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C