OPTIBELT 20 T10 / 630 Timing Belt, 63 Teeth, 630mm Length, 20mm Width

RS Stock No.: 217-0655Brand: OPTIBELTManufacturers Part No.: 20 T10 / 630
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

630mm

Width

20mm

Pitch

10mm

Number Of Teeth

63

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

14.498 OMR

14.498 OMR Each (ex VAT)

15.223 OMR

15.223 OMR Each (inc. VAT)

OPTIBELT 20 T10 / 630 Timing Belt, 63 Teeth, 630mm Length, 20mm Width

14.498 OMR

14.498 OMR Each (ex VAT)

15.223 OMR

15.223 OMR Each (inc. VAT)

OPTIBELT 20 T10 / 630 Timing Belt, 63 Teeth, 630mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 414.498 OMR
5 - 914.426 OMR
10 - 2414.366 OMR
25+14.289 OMR

Technical Document

Specifications

Length

630mm

Width

20mm

Pitch

10mm

Number Of Teeth

63

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C