OPTIBELT 25 T5 / 545 Timing Belt, 109 Teeth, 545mm Length, 25mm Width

RS Stock No.: 217-1265Brand: OPTIBELTManufacturers Part No.: 25 T5 / 545
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

545mm

Width

25mm

Pitch

5mm

Number Of Teeth

109

Profile

T5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

1.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

15.268 OMR

15.268 OMR Each (ex VAT)

16.031 OMR

16.031 OMR Each (inc. VAT)

OPTIBELT 25 T5 / 545 Timing Belt, 109 Teeth, 545mm Length, 25mm Width

15.268 OMR

15.268 OMR Each (ex VAT)

16.031 OMR

16.031 OMR Each (inc. VAT)

OPTIBELT 25 T5 / 545 Timing Belt, 109 Teeth, 545mm Length, 25mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 415.268 OMR
5 - 915.202 OMR
10 - 2415.130 OMR
25+15.048 OMR

Technical Document

Specifications

Length

545mm

Width

25mm

Pitch

5mm

Number Of Teeth

109

Profile

T5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

1.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C