Technical Document
Specifications
Brand
OPTIBELTLength
500mm
Width
32mm
Pitch
10mm
Number Of Teeth
50
Profile
AT10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
22.506 OMR
22.506 OMR Each (ex VAT)
23.631 OMR
23.631 OMR Each (inc. VAT)
OPTIBELT 32 AT10 / 500 Timing Belt, 50 Teeth, 500mm Length, 32mm Width
1
22.506 OMR
22.506 OMR Each (ex VAT)
23.631 OMR
23.631 OMR Each (inc. VAT)
OPTIBELT 32 AT10 / 500 Timing Belt, 50 Teeth, 500mm Length, 32mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 22.506 OMR |
5 - 9 | 22.407 OMR |
10 - 24 | 22.292 OMR |
25+ | 22.176 OMR |
Technical Document
Specifications
Brand
OPTIBELTLength
500mm
Width
32mm
Pitch
10mm
Number Of Teeth
50
Profile
AT10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C