Technical Document
Specifications
Brand
OPTIBELTLength
1219mm
Length
1219.2mm
Width
38.1mm
Pitch
12.7mm
Number Of Teeth
96
Profile
H
Material
Rubber
Series
ZR
Tooth Height
2.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
28.528 OMR
28.528 OMR Each (ex VAT)
29.954 OMR
29.954 OMR Each (inc. VAT)
1
28.528 OMR
28.528 OMR Each (ex VAT)
29.954 OMR
29.954 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 28.528 OMR |
5 - 9 | 27.956 OMR |
10 - 24 | 27.830 OMR |
25+ | 27.687 OMR |
Technical Document
Specifications
Brand
OPTIBELTLength
1219mm
Length
1219.2mm
Width
38.1mm
Pitch
12.7mm
Number Of Teeth
96
Profile
H
Material
Rubber
Series
ZR
Tooth Height
2.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C