Technical Document
Specifications
Brand
OPTIBELTLength
648mm
Belt Section
PK
Top Width
28.48mm
Series
RB
Material
Rubber
Height
4.6mm
Material
Polyurethane
Stock information temporarily unavailable.
17.232 OMR
17.232 OMR Each (ex VAT)
18.094 OMR
18.094 OMR Each (inc. VAT)
OPTIBELT Rubber RB Drive Belt, 648mm Length, 28.48mm Width
1
17.232 OMR
17.232 OMR Each (ex VAT)
18.094 OMR
18.094 OMR Each (inc. VAT)
OPTIBELT Rubber RB Drive Belt, 648mm Length, 28.48mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 17.232 OMR |
5 - 9 | 16.896 OMR |
10 - 24 | 16.819 OMR |
25+ | 16.731 OMR |
Technical Document
Specifications
Brand
OPTIBELTLength
648mm
Belt Section
PK
Top Width
28.48mm
Series
RB
Material
Rubber
Height
4.6mm
Material
Polyurethane