Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1250mm
Datum Length
1232mm
Inside Length
1187mm
Series
SK
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1232mm
Country of Origin
Romania
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
9.383 OMR
9.383 OMR Each (ex VAT)
9.852 OMR
9.852 OMR Each (inc. VAT)
1
9.383 OMR
9.383 OMR Each (ex VAT)
9.852 OMR
9.852 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 9.383 OMR |
5 - 9 | 9.207 OMR |
10 - 24 | 9.130 OMR |
25+ | 9.092 OMR |
Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1250mm
Datum Length
1232mm
Inside Length
1187mm
Series
SK
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1232mm
Country of Origin
Romania
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.