Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPC
Outer Length
5030mm
Datum Length
5000mm
Inside Length
4917mm
Series
SK
Top Width
22mm
Height
18mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
224mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
5000mm
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
90.970 OMR
90.970 OMR Each (ex VAT)
95.518 OMR
95.518 OMR Each (inc. VAT)
1
90.970 OMR
90.970 OMR Each (ex VAT)
95.518 OMR
95.518 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 90.970 OMR |
5 - 9 | 89.292 OMR |
10 - 24 | 88.918 OMR |
25+ | 88.495 OMR |
Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPC
Outer Length
5030mm
Datum Length
5000mm
Inside Length
4917mm
Series
SK
Top Width
22mm
Height
18mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
224mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
5000mm
Product details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.