OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

RS Stock No.: 238-6780Brand: OPTIBELTManufacturers Part No.: TB SPB 190/300ZA
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Bore

42mm

Material

Cast Iron

Stock information temporarily unavailable.

73.392 OMR

73.392 OMR Each (ex VAT)

77.062 OMR

77.062 OMR Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

73.392 OMR

73.392 OMR Each (ex VAT)

77.062 OMR

77.062 OMR Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Bore

42mm

Material

Cast Iron