Technical Document
Specifications
Brand
OrbitecVoltage Rating
48 V
Lamp Base
Midget Flanged
Current Rating
25 mA
Diameter
6mm
Lamp Size
T1 3/4
Length
16 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Taiwan, Province Of China
Product details
Midget flange T-1 3/4
Long service life.
23.045 OMR
2.304 OMR Each (In a Pack of 10) (ex VAT)
24.197 OMR
2.419 OMR Each (In a Pack of 10) (inc. VAT)
10
23.045 OMR
2.304 OMR Each (In a Pack of 10) (ex VAT)
24.197 OMR
2.419 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecVoltage Rating
48 V
Lamp Base
Midget Flanged
Current Rating
25 mA
Diameter
6mm
Lamp Size
T1 3/4
Length
16 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Taiwan, Province Of China
Product details
Midget flange T-1 3/4
Long service life.