Technical Document
Specifications
Brand
OriumMaximum Temperature
+70°C
Equipment Type
Air Quality Monitor
Power Source
Rechargeable Battery Via USB Cable And Mains Adapter Supplied
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
3 %
Measurement Parameters
Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC
Communication Protocol
USB
Best Carbon Monoxide Accuracy
NC
Best Carbon Dioxide Accuracy
±50 ppm ±3%
Model Number p
Quaelis 50
Battery Type
1* lithium 18500 2200 mAh
Display Type
LCD
Maximum Operating Temperature
50°C
Height
100mm
Width
65mm
Length
155mm
Minimum Carbon Dioxide Level
0ppm
Minimum Carbon Monoxide Level
NC
Weight
365g
Minimum Operating Temperature
-10°C
Maximum Carbon Dioxide Level
9999ppm
Dimensions
15.5 x 6.5 x 10cm
Country of Origin
China
211.409 OMR
211.409 OMR Each (ex VAT)
221.979 OMR
221.979 OMR Each (inc. VAT)
1
211.409 OMR
211.409 OMR Each (ex VAT)
221.979 OMR
221.979 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OriumMaximum Temperature
+70°C
Equipment Type
Air Quality Monitor
Power Source
Rechargeable Battery Via USB Cable And Mains Adapter Supplied
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
3 %
Measurement Parameters
Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC
Communication Protocol
USB
Best Carbon Monoxide Accuracy
NC
Best Carbon Dioxide Accuracy
±50 ppm ±3%
Model Number p
Quaelis 50
Battery Type
1* lithium 18500 2200 mAh
Display Type
LCD
Maximum Operating Temperature
50°C
Height
100mm
Width
65mm
Length
155mm
Minimum Carbon Dioxide Level
0ppm
Minimum Carbon Monoxide Level
NC
Weight
365g
Minimum Operating Temperature
-10°C
Maximum Carbon Dioxide Level
9999ppm
Dimensions
15.5 x 6.5 x 10cm
Country of Origin
China