Technical Document
Specifications
Brand
OriumDesk/Wall
Wall
Display
Digital
Radio Controlled
No
Waterproof
No
Battery Type
CR2032
Battery Included
Yes
Diameter
30cm
Weight
0.8kg
Battery Quantity
1
Depth
4.5cm
Built In Thermometer
No
Case Material
ABS
Colour/finish
Black
Country of Origin
China
36.514 OMR
36.514 OMR Each (ex VAT)
38.340 OMR
38.340 OMR Each (inc. VAT)
1
36.514 OMR
36.514 OMR Each (ex VAT)
38.340 OMR
38.340 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OriumDesk/Wall
Wall
Display
Digital
Radio Controlled
No
Waterproof
No
Battery Type
CR2032
Battery Included
Yes
Diameter
30cm
Weight
0.8kg
Battery Quantity
1
Depth
4.5cm
Built In Thermometer
No
Case Material
ABS
Colour/finish
Black
Country of Origin
China