OSI Optoelectronics, PIN DL-4 Si Photodiode, Through Hole TO-8

RS Stock No.: 848-6275Brand: OSI OptoelectronicsManufacturers Part No.: PIN DL-4
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

670nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Typical Fall Time

0.08µs

Height

5.59mm

Diameter

15.24mm

Peak Photo Sensitivity

0.4A/W

Series

DL

Typical Rise Time

0.08µs

Polarity

Reverse

Country of Origin

United States

Product details

OSI Position Sensing Detectors (PSDs)

This family of position sensing detectors (PSD), from OSI Optoelectronics, utilise duo-lateral technology. They provide a continuous analogue output which offer high position accuracy over the majority of the sensing area. One or two dimensional positions can be measured using this range of PSDs.
Suitable applications for these position sensing detectors (PSDs) include; beam alignment, position sensing, angle measurement, height measurements and motion analysis.

Features:
Super linear
High accuracy
Wide dynamic range
High reliability
Duo lateral structure

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

101.404 OMR

101.404 OMR Each (ex VAT)

106.474 OMR

106.474 OMR Each (inc. VAT)

OSI Optoelectronics, PIN DL-4 Si Photodiode, Through Hole TO-8

101.404 OMR

101.404 OMR Each (ex VAT)

106.474 OMR

106.474 OMR Each (inc. VAT)

OSI Optoelectronics, PIN DL-4 Si Photodiode, Through Hole TO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

670nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Typical Fall Time

0.08µs

Height

5.59mm

Diameter

15.24mm

Peak Photo Sensitivity

0.4A/W

Series

DL

Typical Rise Time

0.08µs

Polarity

Reverse

Country of Origin

United States

Product details

OSI Position Sensing Detectors (PSDs)

This family of position sensing detectors (PSD), from OSI Optoelectronics, utilise duo-lateral technology. They provide a continuous analogue output which offer high position accuracy over the majority of the sensing area. One or two dimensional positions can be measured using this range of PSDs.
Suitable applications for these position sensing detectors (PSDs) include; beam alignment, position sensing, angle measurement, height measurements and motion analysis.

Features:
Super linear
High accuracy
Wide dynamic range
High reliability
Duo lateral structure

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more