Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V1AB-4R9T

RS Stock No.: 665-5924Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LCW E6SG-V1AB-4R9T
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

1.8 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3500 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

3000K

Country of Origin

Malaysia

You may be interested in
ams OSRAM3.05 V White LED  SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
0.243 OMREach (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V1AB-4R9T
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V1AB-4R9T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM3.05 V White LED  SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
0.243 OMREach (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

1.8 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3500 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

3000K

Country of Origin

Malaysia

You may be interested in
ams OSRAM3.05 V White LED  SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
0.243 OMREach (Supplied as a Tape) (ex VAT)