Technical Document
Specifications
Brand
OsramLamp Base
G9
Wattage
2.6 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
30W
Lamp Type
LED
Dimmable
No
Lamp Shape
Capsule
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
320 lm
Length
52 mm
Diameter
15mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China
3.630 OMR
3.630 OMR Each (ex VAT)
3.812 OMR
3.812 OMR Each (inc. VAT)
1
3.630 OMR
3.630 OMR Each (ex VAT)
3.812 OMR
3.812 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLamp Base
G9
Wattage
2.6 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
30W
Lamp Type
LED
Dimmable
No
Lamp Shape
Capsule
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
320 lm
Length
52 mm
Diameter
15mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China