Technical Document
Specifications
Brand
OsramOutput Voltage
300V
Maximum Output Power
20W
Output Current
500mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
Oti-DALI
Country of Origin
Bulgaria
48.686 OMR
48.686 OMR Each (ex VAT)
51.120 OMR
51.120 OMR Each (inc. VAT)
1
48.686 OMR
48.686 OMR Each (ex VAT)
51.120 OMR
51.120 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 48.686 OMR |
5 - 9 | 46.739 OMR |
10 - 24 | 44.886 OMR |
25 - 49 | 43.087 OMR |
50+ | 41.938 OMR |
Technical Document
Specifications
Brand
OsramOutput Voltage
300V
Maximum Output Power
20W
Output Current
500mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
Oti-DALI
Country of Origin
Bulgaria