Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
5000mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF1500S-G1
Country of Origin
China
Stock information temporarily unavailable.
78.150 OMR
78.150 OMR Each (ex VAT)
82.057 OMR
82.057 OMR Each (inc. VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
1
78.150 OMR
78.150 OMR Each (ex VAT)
82.057 OMR
82.057 OMR Each (inc. VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 78.150 OMR |
5 - 9 | 73.926 OMR |
10 - 24 | 71.978 OMR |
25 - 49 | 70.174 OMR |
50+ | 69.162 OMR |
Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
5000mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF1500S-G1
Country of Origin
China