Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
5000mm
Strip Width
11.1mm
Voltage Rating
24V dc
Colour Temperature
2700 K, 6500K
IP Rating
IP66
Flexible/Rigid
Flexible
Series
TFP2000TW-G1
Country of Origin
China
Stock information temporarily unavailable.
146.822 OMR
146.822 OMR Each (ex VAT)
154.163 OMR
154.163 OMR Each (inc. VAT)
Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
1
146.822 OMR
146.822 OMR Each (ex VAT)
154.163 OMR
154.163 OMR Each (inc. VAT)
Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 146.822 OMR |
5 - 9 | 138.892 OMR |
10 - 24 | 135.228 OMR |
25 - 49 | 132.270 OMR |
50+ | 130.922 OMR |
Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
5000mm
Strip Width
11.1mm
Voltage Rating
24V dc
Colour Temperature
2700 K, 6500K
IP Rating
IP66
Flexible/Rigid
Flexible
Series
TFP2000TW-G1
Country of Origin
China