Pacific FMC16, Bearing with 26mm Outside Diameter
Technical Document
Specifications
Brand
PacificInside Diameter
16mm
Outside Diameter
26mm
Length
36mm
Linear Bearing Type
Linear Plain Bearing
Country of Origin
United States
Product details
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
13.392 OMR
13.392 OMR Each (ex VAT)
14.062 OMR
14.062 OMR Each (inc. VAT)
1
13.392 OMR
13.392 OMR Each (ex VAT)
14.062 OMR
14.062 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 13.392 OMR |
5 - 9 | 12.859 OMR |
10+ | 12.584 OMR |
Technical Document
Specifications
Brand
PacificInside Diameter
16mm
Outside Diameter
26mm
Length
36mm
Linear Bearing Type
Linear Plain Bearing
Country of Origin
United States
Product details
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.