Pactec JM Series Black ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm

RS Stock No.: 220-5459Brand: PactecManufacturers Part No.: JM-12IE-000
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

61.9 mm

External Width

41.7 mm

External Height

20.3 mm

Colour

Black

External Dimensions

61.9 x 41.7 x 20.3mm

Series

JM

Country of Origin

United States

Product details

Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.

You may be interested in
Stock information temporarily unavailable.

3.058 OMR

3.058 OMR Each (ex VAT)

3.211 OMR

3.211 OMR Each (inc. VAT)

Pactec JM Series Black ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm

3.058 OMR

3.058 OMR Each (ex VAT)

3.211 OMR

3.211 OMR Each (inc. VAT)

Pactec JM Series Black ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

61.9 mm

External Width

41.7 mm

External Height

20.3 mm

Colour

Black

External Dimensions

61.9 x 41.7 x 20.3mm

Series

JM

Country of Origin

United States

Product details

Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.

You may be interested in