Pactec Black ABS Enclosure, Flanged, Black Lid, 143.76 x 65.53 x 37.08mm

Technical Document
Specifications
Brand
PactecBody Material
ABS
External Length
143.8 mm
External Height
37.1 mm
External Width
65.5 mm
External Dimensions
143.76 x 65.53 x 37.08mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Country of Origin
United States
6.095 OMR
6.095 OMR Each (ex VAT)
6.400 OMR
6.400 OMR Each (inc. VAT)
1
6.095 OMR
6.095 OMR Each (ex VAT)
6.400 OMR
6.400 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 6.095 OMR |
15 - 24 | 5.927 OMR |
25+ | 5.764 OMR |
Technical Document
Specifications
Brand
PactecBody Material
ABS
External Length
143.8 mm
External Height
37.1 mm
External Width
65.5 mm
External Dimensions
143.76 x 65.53 x 37.08mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Country of Origin
United States