Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
27µF
Voltage
100V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
E12
Tolerance
±20%
Length
11.9mm
Maximum Operating Temperature
+125°C
Dimensions
8 x 11.9mm
Series
SXV
Polarised
Polar
Lifetime
1000h
Diameter
8mm
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
730mA
Leakage Current
135 μA
Anti Vibration
Yes
Country of Origin
Japan
6.628 OMR
1.326 OMR Each (In a Pack of 5) (ex VAT)
6.959 OMR
1.392 OMR Each (In a Pack of 5) (inc. VAT)
5
6.628 OMR
1.326 OMR Each (In a Pack of 5) (ex VAT)
6.959 OMR
1.392 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 1.326 OMR | 6.628 OMR |
50 - 245 | 1.133 OMR | 5.665 OMR |
250 - 495 | 0.935 OMR | 4.675 OMR |
500+ | 0.864 OMR | 4.318 OMR |
Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
27µF
Voltage
100V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
E12
Tolerance
±20%
Length
11.9mm
Maximum Operating Temperature
+125°C
Dimensions
8 x 11.9mm
Series
SXV
Polarised
Polar
Lifetime
1000h
Diameter
8mm
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
730mA
Leakage Current
135 μA
Anti Vibration
Yes
Country of Origin
Japan