Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPNC, SPNO
Number of Poles
2
Coil Resistance
533 Ω
Coil Power
270mW
Country of Origin
Thailand
Stock information temporarily unavailable.
2,891.625 OMR
11.566 OMR Each (On a Reel of 250) (ex VAT)
3,036.206 OMR
12.144 OMR Each (On a Reel of 250) (inc. VAT)
Panasonic Safety Relay
250
2,891.625 OMR
11.566 OMR Each (On a Reel of 250) (ex VAT)
3,036.206 OMR
12.144 OMR Each (On a Reel of 250) (inc. VAT)
Panasonic Safety Relay
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPNC, SPNO
Number of Poles
2
Coil Resistance
533 Ω
Coil Power
270mW
Country of Origin
Thailand