Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67

RS Stock No.: 233-8445Brand: PanasonicManufacturers Part No.: ASQM17B20-A
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

50mA at 16V DC

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

Thailand

Stock information temporarily unavailable.

1.694 OMR

1.694 OMR Each (ex VAT)

1.779 OMR

1.779 OMR Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67

1.694 OMR

1.694 OMR Each (ex VAT)

1.779 OMR

1.779 OMR Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 91.694 OMR
10 - 191.568 OMR
20 - 491.507 OMR
50 - 991.430 OMR
100+1.364 OMR

Technical Document

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

50mA at 16V DC

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

Thailand