Panasonic S35 Series Straight Surface Mount PCB Header, 54 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 179-0140Brand: PanasonicManufacturers Part No.: AXG254144
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

S35

Pitch

0.35mm

Number Of Contacts

54

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

434.500 OMR

0.869 OMR Each (On a Reel of 500) (ex VAT)

456.225 OMR

0.912 OMR Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Straight Surface Mount PCB Header, 54 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded

434.500 OMR

0.869 OMR Each (On a Reel of 500) (ex VAT)

456.225 OMR

0.912 OMR Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Straight Surface Mount PCB Header, 54 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 5000.869 OMR434.500 OMR
1000 - 20000.842 OMR420.750 OMR
2500 - 45000.820 OMR409.750 OMR
5000+0.798 OMR398.750 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

S35

Pitch

0.35mm

Number Of Contacts

54

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more