Technical Document
Specifications
Brand
PanasonicSeries
S35
Pitch
0.35mm
Number Of Contacts
54
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Country of Origin
Japan
0.886 OMR
0.886 OMR Each (ex VAT)
0.930 OMR
0.930 OMR Each (inc. VAT)
Standard
1
0.886 OMR
0.886 OMR Each (ex VAT)
0.930 OMR
0.930 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 0.886 OMR |
25 - 99 | 0.847 OMR |
100 - 249 | 0.825 OMR |
250+ | 0.803 OMR |
Technical Document
Specifications
Brand
PanasonicSeries
S35
Pitch
0.35mm
Number Of Contacts
54
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Country of Origin
Japan