Panasonic DPST Non-Latching Relay PCB Mount, 24V dc Coil, 5 A

Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
5 A
Terminal Type
Through Hole
Coil Resistance
1.92 kΩ
Application
Power
Length
20.2mm
Depth
11mm
Height
10.5mm
Dimensions
20.2 x 11 x 10.5mm
Maximum Switching Power AC
1.25 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
3kV rms
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +65°C
Life
50000000 (Electrical) cycles
Country of Origin
Czech Republic
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV
3.938 OMR
3.938 OMR Each (ex VAT)
4.135 OMR
4.135 OMR Each (inc. VAT)
1
3.938 OMR
3.938 OMR Each (ex VAT)
4.135 OMR
4.135 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.938 OMR |
5 - 9 | 3.817 OMR |
10+ | 3.674 OMR |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
5 A
Terminal Type
Through Hole
Coil Resistance
1.92 kΩ
Application
Power
Length
20.2mm
Depth
11mm
Height
10.5mm
Dimensions
20.2 x 11 x 10.5mm
Maximum Switching Power AC
1.25 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
3kV rms
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +65°C
Life
50000000 (Electrical) cycles
Country of Origin
Czech Republic
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV