Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AHG222

Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Ripple Current
760mA
Leakage Current
3 μA
Tolerance
±20%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
3.300 OMR
0.330 OMR Each (In a Pack of 10) (ex VAT)
3.465 OMR
0.346 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
3.300 OMR
0.330 OMR Each (In a Pack of 10) (ex VAT)
3.465 OMR
0.346 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | 0.330 OMR | 3.300 OMR |
200 - 990 | 0.308 OMR | 3.080 OMR |
1000 - 1990 | 0.280 OMR | 2.805 OMR |
2000+ | 0.248 OMR | 2.475 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Ripple Current
760mA
Leakage Current
3 μA
Tolerance
±20%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.