Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101

RS Stock No.: 228-6650Brand: PanasonicManufacturers Part No.: ECA1CM101Distrelec Article No.: 16725622
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

180mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

0.578 OMR

0.116 OMR Each (In a Pack of 5) (ex VAT)

0.607 OMR

0.122 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101

0.578 OMR

0.116 OMR Each (In a Pack of 5) (ex VAT)

0.607 OMR

0.122 OMR Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 2450.116 OMR0.578 OMR
250 - 4950.050 OMR0.248 OMR
500 - 24950.044 OMR0.220 OMR
2500 - 49950.038 OMR0.192 OMR
5000+0.038 OMR0.192 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

180mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more