Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
680mA
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
22.000 OMR
0.110 OMR Each (In a Bag of 200) (ex VAT)
23.100 OMR
0.116 OMR Each (In a Bag of 200) (inc. VAT)
200
22.000 OMR
0.110 OMR Each (In a Bag of 200) (ex VAT)
23.100 OMR
0.116 OMR Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | 0.110 OMR | 22.000 OMR |
1000 - 2800 | 0.099 OMR | 19.800 OMR |
3000 - 4800 | 0.094 OMR | 18.700 OMR |
5000 - 9800 | 0.094 OMR | 18.700 OMR |
10000+ | 0.094 OMR | 18.700 OMR |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
680mA
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.